
RCD-24-0.50/W | |
|---|---|
DigiKey Part Number | 945-1616-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.50/W |
Description | LED DRIVER CC BUCK 2-35V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.50/W Models |
Category | Current - Output (Max) 500mA |
Manufacturer Recom Power | Power (Watts) 18 W |
Series | Features SCP |
Packaging Tube | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 80°C |
DigiKey Programmable Not Verified | Efficiency 96% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Number of Outputs 1 | Approval Agency cULus |
Voltage - Input (Min) 4.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Weight 0.015 lb (6.8 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,81000 Kč | 404,81 Kč |
| 5 | 370,01800 Kč | 1 850,09 Kč |
| 10 | 355,92000 Kč | 3 559,20 Kč |
| 25 | 338,08440 Kč | 8 452,11 Kč |
| 50 | 325,17900 Kč | 16 258,95 Kč |
| 100 | 312,75950 Kč | 31 275,95 Kč |
| 250 | 297,04740 Kč | 74 261,85 Kč |
| 500 | 285,67822 Kč | 142 839,11 Kč |
| Unit Price without VAT: | 404,81000 Kč |
|---|---|
| Unit Price with VAT: | 489,82010 Kč |


