RCD-24 Series_Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-0.50/VREF

DigiKey Part Number
945-1807-5-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.50/VREF
Description
LED DRIVER CC BUCK 2-35V 500MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.50/VREF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
500mA
Power (Watts)
18 W
Dimming
Analog
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Weight
0.01 lb (4.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1369,10000 Kč369,10 Kč
5337,39000 Kč1 686,95 Kč
10324,53200 Kč3 245,32 Kč
25308,27000 Kč7 706,75 Kč
50296,50640 Kč14 825,32 Kč
100285,17950 Kč28 517,95 Kč
250270,85752 Kč67 714,38 Kč
500260,49070 Kč130 245,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:369,10000 Kč
Unit Price with VAT:446,61100 Kč