
RCD-24-0.35/W/X1 | |
|---|---|
DigiKey Part Number | 945-1120-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.35/W/X1 |
Description | LED DRIVER CC BUCK 2-35V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | Analog | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,26000 Kč | 405,26 Kč |
| 5 | 370,36200 Kč | 1 851,81 Kč |
| 10 | 356,23100 Kč | 3 562,31 Kč |
| 25 | 338,39520 Kč | 8 459,88 Kč |
| 50 | 325,47740 Kč | 16 273,87 Kč |
| 100 | 313,04450 Kč | 31 304,45 Kč |
| 250 | 297,31992 Kč | 74 329,98 Kč |
| 500 | 285,94068 Kč | 142 970,34 Kč |
| Unit Price without VAT: | 405,26000 Kč |
|---|---|
| Unit Price with VAT: | 490,36460 Kč |

