


RBM-0515D/P | |
|---|---|
DigiKey Part Number | 945-1793-5-ND |
Manufacturer | |
Manufacturer Product Number | RBM-0515D/P |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RBM-0515D/P Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.65" L x 0.24" W x 0.30" H (16.5mm x 6.0mm x 7.7mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 5 | 188,56200 Kč | 942,81 Kč |
| 10 | 185,49600 Kč | 1 854,96 Kč |
| 25 | 181,52360 Kč | 4 538,09 Kč |
| 50 | 178,57960 Kč | 8 928,98 Kč |
| 100 | 175,67770 Kč | 17 567,77 Kč |
| 250 | 171,90728 Kč | 42 976,82 Kč |
| 500 | 169,10530 Kč | 84 552,65 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |

