New at DigiKey
Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE-029-UBCC-CT

DigiKey Part Number
945-RBE-029-UBCC-CT-ND
Manufacturer
Manufacturer Product Number
RBE-029-UBCC-CT
Description
PWR / FLYBACK / 7H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500VDC
Manufacturer
Recom Power
Frequency
330kHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bag
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.512" L x 0.453" W (13.00mm x 11.50mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.232" (5.90mm)
Applications
Flyback Converters
Style
Wirewound
Voltage - Primary
9 ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
580,54800 Kč402,74 Kč
1077,46200 Kč774,62 Kč
2573,58520 Kč1 839,63 Kč
5070,78420 Kč3 539,21 Kč
25069,08344 Kč17 270,86 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč