
RBE-025-UB5S-CT | |
|---|---|
DigiKey Part Number | 945-RBE-025-UB5S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RBE-025-UB5S-CT |
Description | PWR / FLYBACK / 6.9H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 1500VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.283" (7.20mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 9 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 5 | 97,55600 Kč | 487,78 Kč |
| 10 | 93,81900 Kč | 938,19 Kč |
| 25 | 89,12400 Kč | 2 228,10 Kč |
| 50 | 85,72640 Kč | 4 286,32 Kč |
| 250 | 85,46188 Kč | 21 365,47 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |

