
RBE-023-WB5S-R | |
|---|---|
DigiKey Part Number | 945-RBE-023-WB5S-RTR-ND - Tape & Reel (TR) 945-RBE-023-WB5S-RCT-ND - Cut Tape (CT) 945-RBE-023-WB5S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE-023-WB5S-R |
Description | PWR / FLYBACK / 11H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RBE-023-WB5S-R Models |
Category | Voltage - Isolation 1500VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.453" W (13.00mm x 11.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.232" (5.90mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 18 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 5 | 61,86000 Kč | 309,30 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 57,60160 Kč | 1 440,04 Kč |
| 50 | 55,84620 Kč | 2 792,31 Kč |
| 100 | 54,13490 Kč | 5 413,49 Kč |
| 250 | 51,93812 Kč | 12 984,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,32506 Kč | 25 162,53 Kč |
| 1 000 | 48,75463 Kč | 48 754,63 Kč |
| 1 500 | 47,85556 Kč | 71 783,34 Kč |
| 2 500 | 46,74340 Kč | 116 858,50 Kč |
| 3 500 | 46,61580 Kč | 163 155,30 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

