
RBE-011-UB5S-CT | |
|---|---|
DigiKey Part Number | 945-RBE-011-UB5S-CT-ND |
Manufacturer | |
Manufacturer Product Number | RBE-011-UB5S-CT |
Description | PWR / FLYBACK / 15H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500VDC Isolation 330kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 1500VDC |
Manufacturer Recom Power | Frequency 330kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.453" W (13.00mm x 11.50mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.232" (5.90mm) |
Applications Flyback Converters | Style Wirewound |
Voltage - Primary 9 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 5 | 78,91000 Kč | 394,55 Kč |
| 10 | 75,88700 Kč | 758,87 Kč |
| 25 | 72,09880 Kč | 1 802,47 Kč |
| 50 | 69,34800 Kč | 3 467,40 Kč |
| 250 | 67,40360 Kč | 16 850,90 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |

