
RB-1515D | |
|---|---|
DigiKey Part Number | 945-1113-ND |
Manufacturer | |
Manufacturer Product Number | RB-1515D |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-1515D Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 13.5V | Mounting Type Through Hole |
Voltage - Input (Max) 16.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,25000 Kč | 157,25 Kč |
| 5 | 151,32800 Kč | 756,64 Kč |
| 10 | 148,86700 Kč | 1 488,67 Kč |
| 25 | 145,69640 Kč | 3 642,41 Kč |
| 50 | 143,32740 Kč | 7 166,37 Kč |
| 100 | 140,99990 Kč | 14 099,99 Kč |
| 250 | 137,97500 Kč | 34 493,75 Kč |
| 500 | 135,72634 Kč | 67 863,17 Kč |
| Unit Price without VAT: | 157,25000 Kč |
|---|---|
| Unit Price with VAT: | 190,27250 Kč |





