
RB-1205D | |
---|---|
DigiKey Part Number | 945-1108-ND |
Manufacturer | |
Manufacturer Product Number | RB-1205D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-1205D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,14000 Kč | 139,14 Kč |
5 | 133,97800 Kč | 669,89 Kč |
10 | 131,81200 Kč | 1 318,12 Kč |
25 | 128,99600 Kč | 3 224,90 Kč |
50 | 126,90060 Kč | 6 345,03 Kč |
100 | 124,83840 Kč | 12 483,84 Kč |
250 | 122,16128 Kč | 30 540,32 Kč |
500 | 120,17076 Kč | 60 085,38 Kč |
Unit Price without VAT: | 139,14000 Kč |
---|---|
Unit Price with VAT: | 168,35940 Kč |