RB-0512S/H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 340
Unit Price: 35,07520 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 96,36724 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 136,49000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Medical-grade DC/DC & AC/DC Converters

RB-0512S/H

DigiKey Part Number
RB-0512S/H-ND
Manufacturer
Manufacturer Product Number
RB-0512S/H
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RB-0512S/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
5142,03000 Kč710,15 Kč
10139,74200 Kč1 397,42 Kč
25136,75560 Kč3 418,89 Kč
50134,53840 Kč6 726,92 Kč
100132,35460 Kč13 235,46 Kč
250129,51484 Kč32 378,71 Kč
500127,40494 Kč63 702,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč