
RB-0505D | |
|---|---|
DigiKey Part Number | 945-1102-ND |
Manufacturer | |
Manufacturer Product Number | RB-0505D |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-0505D Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 5 | 137,74600 Kč | 688,73 Kč |
| 10 | 135,52100 Kč | 1 355,21 Kč |
| 25 | 132,63160 Kč | 3 315,79 Kč |
| 50 | 130,48160 Kč | 6 524,08 Kč |
| 100 | 128,36290 Kč | 12 836,29 Kč |
| 250 | 125,60920 Kč | 31 402,30 Kč |
| 500 | 123,56316 Kč | 61 781,58 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |





