
RACV20-24-LP | |
|---|---|
DigiKey Part Number | 945-2952-ND |
Manufacturer | |
Manufacturer Product Number | RACV20-24-LP |
Description | LED DRIVER CV AC/DC 24V 830MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 830mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACV20-24-LP Models |
Category | Current - Output (Max) 830mA |
Manufacturer Recom Power | Power (Watts) 20 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 45°C |
Type Constant Voltage | Efficiency 84% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,24000 Kč | 342,24 Kč |
| 5 | 312,83200 Kč | 1 564,16 Kč |
| 10 | 300,90300 Kč | 3 009,03 Kč |
| 25 | 285,83720 Kč | 7 145,93 Kč |
| 50 | 274,92980 Kč | 13 746,49 Kč |
| 100 | 264,43310 Kč | 26 443,31 Kč |
| 250 | 251,15276 Kč | 62 788,19 Kč |
| 500 | 241,54256 Kč | 120 771,28 Kč |
| Unit Price without VAT: | 342,24000 Kč |
|---|---|
| Unit Price with VAT: | 414,11040 Kč |


