
RACV06-24-LP | |
|---|---|
DigiKey Part Number | 945-2948-ND |
Manufacturer | |
Manufacturer Product Number | RACV06-24-LP |
Description | LED DRIVER CV AC/DC 24V 250MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACV06-24-LP Models |
Category | Current - Output (Max) 250mA |
Manufacturer Recom Power | Power (Watts) 6 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Voltage | Efficiency 79% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,34000 Kč | 242,34 Kč |
| 5 | 221,56800 Kč | 1 107,84 Kč |
| 10 | 213,12200 Kč | 2 131,22 Kč |
| 25 | 202,45680 Kč | 5 061,42 Kč |
| 50 | 194,73200 Kč | 9 736,60 Kč |
| 100 | 187,29910 Kč | 18 729,91 Kč |
| 250 | 177,89740 Kč | 44 474,35 Kč |
| 500 | 171,09268 Kč | 85 546,34 Kč |
| Unit Price without VAT: | 242,34000 Kč |
|---|---|
| Unit Price with VAT: | 293,23140 Kč |


