
RACPRO1-S480/24 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-S480/24-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-S480/24 |
Description | 480W AC/DC-CONVERTER / DIN-RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Power (Watts) 480W |
Manufacturer Recom Power | Voltage - Isolation 4 kV |
Series | Applications Laboratory |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 6.10" L x 2.00" W x 5.30" H (154.9mm x 50.8mm x 134.6mm) |
AC Voltage - Input 85 ~ 277 VAC | Approval Agency CE |
DC Voltage - Input (Min) 88V | Standard Number 61010-1 |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,77000 Kč | 4 598,77 Kč |
| 5 | 4 202,03600 Kč | 21 010,18 Kč |
| 10 | 4 041,92600 Kč | 40 419,26 Kč |
| 25 | 3 839,58520 Kč | 95 989,63 Kč |
| 50 | 3 693,28780 Kč | 184 664,39 Kč |
| Unit Price without VAT: | 4 598,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,51170 Kč |





