
RACPRO1-S240E/12 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-S240E/12-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-S240E/12 |
Description | 240W AC/DC-CONVERTER / DIN-RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 15A |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Manufacturer Recom Power | Applications Laboratory |
Series | Efficiency 91.3% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, IP20, Universal Input |
Input Type AC | Size / Dimension 5.47" L x 1.54" W x 4.92" H (139.0mm x 39.0mm x 125.0mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 85 ~ 132 VAC, 170 ~ 277 VAC | Standard Number 61010-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output (Max) 15A | Base Product Number |
Power (Watts) 180W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 554,62000 Kč | 2 554,62 Kč |
| 5 | 2 334,30600 Kč | 11 671,53 Kč |
| 10 | 2 245,35800 Kč | 22 453,58 Kč |
| 25 | 2 132,93480 Kč | 53 323,37 Kč |
| 50 | 2 051,66420 Kč | 102 583,21 Kč |
| 100 | 1 973,48230 Kč | 197 348,23 Kč |
| Unit Price without VAT: | 2 554,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 091,09020 Kč |




