
RACPRO1-S120/48 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-S120/48-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-S120/48 |
Description | 120W AC/DC-CONVERTER / DIN-RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Recom Power | Voltage - Isolation 4 kV |
Series | Applications Laboratory |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 4.40" L x 1.10" W x 3.90" H (111.8mm x 27.9mm x 99.1mm) |
AC Voltage - Input 85 ~ 277 VAC | Approval Agency CE |
DC Voltage - Input (Min) 88V | Standard Number 61010-1 |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 237,34000 Kč | 2 237,34 Kč |
| 5 | 2 044,28200 Kč | 10 221,41 Kč |
| 10 | 1 966,37900 Kč | 19 663,79 Kč |
| 25 | 1 867,94000 Kč | 46 698,50 Kč |
| 50 | 1 796,75680 Kč | 89 837,84 Kč |
| 100 | 1 728,29080 Kč | 172 829,08 Kč |
| Unit Price without VAT: | 2 237,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 707,18140 Kč |




