



RACM65-24S | |
|---|---|
DigiKey Part Number | 945-2590-ND |
Manufacturer | |
Manufacturer Product Number | RACM65-24S |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM65-24S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.71 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 424,85000 Kč | 2 424,85 Kč |
| 5 | 2 322,63000 Kč | 11 613,15 Kč |
| 10 | 2 284,87600 Kč | 22 848,76 Kč |
| 25 | 2 235,82520 Kč | 55 895,63 Kč |
| 50 | 2 199,37680 Kč | 109 968,84 Kč |
| 100 | 1 865,26280 Kč | 186 526,28 Kč |
| Unit Price without VAT: | 2 424,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 934,06850 Kč |



