Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications
Medical-grade DC/DC & AC/DC Converters

RACM65-05S-ST

DigiKey Part Number
RACM65-05S-ST-ND
Manufacturer
Manufacturer Product Number
RACM65-05S-ST
Description
AC/DC CONVERTER 5V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm)
Approval Agency
CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 640,50000 Kč2 640,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 640,50000 Kč
Unit Price with VAT:3 195,00500 Kč