
RACM600-12SL/OF | |
|---|---|
DigiKey Part Number | 945-RACM600-12SL/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM600-12SL/OF |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 275 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 66.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.75" L x 4.00" W x 1.60" H (196.8mm x 101.6mm x 40.6mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 341,13000 Kč | 4 341,13 Kč |
| 5 | 4 179,10600 Kč | 20 895,53 Kč |
| 10 | 4 111,09300 Kč | 41 110,93 Kč |
| 25 | 4 022,78000 Kč | 100 569,50 Kč |
| 50 | 3 957,14440 Kč | 197 857,22 Kč |
| Unit Price without VAT: | 4 341,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 252,76730 Kč |

