
RACM60-24SK/OF-CTN | |
|---|---|
DigiKey Part Number | 945-RACM60-24SK/OF-CTN-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-24SK/OF-CTN |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-24SK/OF-CTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.09" L x 2.09" W x 1.24" H (78.4mm x 53.0mm x 31.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 411,39384 Kč | 473 925,70 Kč |
| Unit Price without VAT: | 411,39384 Kč |
|---|---|
| Unit Price with VAT: | 497,78655 Kč |


