



RACM60-15SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM60-15SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-15SK/OF |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-15SK/OF Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.09" L x 2.09" W x 1.24" H (78.4mm x 53.0mm x 31.5mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,82000 Kč | 555,82 Kč |
| 5 | 529,44400 Kč | 2 647,22 Kč |
| 10 | 518,42000 Kč | 5 184,20 Kč |
| 25 | 504,23760 Kč | 12 605,94 Kč |
| 50 | 493,75540 Kč | 24 687,77 Kč |
| 100 | 483,49780 Kč | 48 349,78 Kč |
| 250 | 470,26448 Kč | 117 566,12 Kč |
| 500 | 395,54982 Kč | 197 774,91 Kč |
| Unit Price without VAT: | 555,82000 Kč |
|---|---|
| Unit Price with VAT: | 672,54220 Kč |

