



RACM60-12SK/OF/2X4 | |
|---|---|
DigiKey Part Number | 945-RACM60-12SK/OF/2X4-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-12SK/OF/2X4 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-12SK/OF/2X4 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.09" W x 1.24" H (101.6mm x 53.0mm x 31.5mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,29000 Kč | 557,29 Kč |
| 5 | 530,78800 Kč | 2 653,94 Kč |
| 10 | 519,76300 Kč | 5 197,63 Kč |
| 25 | 505,53960 Kč | 12 638,49 Kč |
| 50 | 495,03620 Kč | 24 751,81 Kč |
| 100 | 484,74930 Kč | 48 474,93 Kč |
| 250 | 471,48068 Kč | 117 870,17 Kč |
| 500 | 396,59972 Kč | 198 299,86 Kč |
| Unit Price without VAT: | 557,29000 Kč |
|---|---|
| Unit Price with VAT: | 674,32090 Kč |

