RACM40-12SK-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM40-24SK-T

DigiKey Part Number
945-RACM40-24SK-T-ND
Manufacturer
Manufacturer Product Number
RACM40-24SK-T
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.667A 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM40-24SK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.667A
Power (Watts)
40 W
Applications
Medical
Features
Baseplate, Standby Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm)
Approval Agency
CE, CSA, cURus, EAC
Line Regulation
±0.05%
Load Regulation
0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1600,56000 Kč600,56 Kč
5578,32800 Kč2 891,64 Kč
10568,93900 Kč5 689,39 Kč
25556,75560 Kč13 918,89 Kč
50547,70000 Kč27 385,00 Kč
100538,78110 Kč53 878,11 Kč
250527,19808 Kč131 799,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:600,56000 Kč
Unit Price with VAT:726,67760 Kč