
RACM40-18SK/OF/PCB-T | |
---|---|
DigiKey Part Number | 945-RACM40-18SK/OF/PCB-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-18SK/OF/PCB-T |
Description | AC/DC CONVERTER 18V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 2.222A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM40-18SK/OF/PCB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.222A | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.08" L x 1.60" W x 1.14" H (78.3mm x 40.6mm x 28.9mm) | |
Approval Agency | CE, CSA, cURus | |
Line Regulation | ±0.05% | |
Load Regulation | 0.7% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 537,21000 Kč | 537,21 Kč |
5 | 517,16800 Kč | 2 585,84 Kč |
10 | 508,79400 Kč | 5 087,94 Kč |
25 | 497,90360 Kč | 12 447,59 Kč |
50 | 489,80080 Kč | 24 490,04 Kč |
100 | 481,82710 Kč | 48 182,71 Kč |
250 | 471,46956 Kč | 117 867,39 Kč |
500 | 391,60400 Kč | 195 802,00 Kč |
Unit Price without VAT: | 537,21000 Kč |
---|---|
Unit Price with VAT: | 650,02410 Kč |