
RACM40-15SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM40-15SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-15SK/OF |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.667 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.08" L x 1.60" W x 1.00" H (78.3mm x 40.6mm x 25.5mm) | |
Approval Agency | CE, cURus, CSA | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,47000 Kč | 454,47 Kč |
| 5 | 437,50400 Kč | 2 187,52 Kč |
| 10 | 430,40900 Kč | 4 304,09 Kč |
| 25 | 421,20200 Kč | 10 530,05 Kč |
| 50 | 414,35240 Kč | 20 717,62 Kč |
| 100 | 407,61010 Kč | 40 761,01 Kč |
| 250 | 398,85120 Kč | 99 712,80 Kč |
| 500 | 392,34210 Kč | 196 171,05 Kč |
| Unit Price without VAT: | 454,47000 Kč |
|---|---|
| Unit Price with VAT: | 549,90870 Kč |

