
RACM30-24SK/277/PMP | |
|---|---|
DigiKey Part Number | 945-RACM30-24SK/277/PMP-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-24SK/277/PMP |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM30-24SK/277/PMP Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Operating Temperature -40°C ~ 90°C (With Derating) |
Series | Efficiency 89% |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD Module |
Type Enclosed | Size / Dimension 3.33" L x 1.57" W x 1.30" H (84.7mm x 40.0mm x 33.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Standard Number 60335-1; 60601-1; 61010-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,59000 Kč | 521,59 Kč |
| 5 | 496,85400 Kč | 2 484,27 Kč |
| 10 | 486,52400 Kč | 4 865,24 Kč |
| 25 | 473,20240 Kč | 11 830,06 Kč |
| 50 | 463,37120 Kč | 23 168,56 Kč |
| 100 | 453,74580 Kč | 45 374,58 Kč |
| 250 | 441,32504 Kč | 110 331,26 Kč |
| 500 | 370,61470 Kč | 185 307,35 Kč |
| Unit Price without VAT: | 521,59000 Kč |
|---|---|
| Unit Price with VAT: | 631,12390 Kč |




