



RACM30-24SER | |
|---|---|
DigiKey Part Number | 945-3134-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-24SER |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM30-24SER Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Features IP68, Universal Input |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Line Regulation 1% |
Current - Output (Max) 1.25A | Load Regulation 1% |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,29000 Kč | 1 121,29 Kč |
| 5 | 1 067,91600 Kč | 5 339,58 Kč |
| 10 | 1 045,70000 Kč | 10 457,00 Kč |
| 25 | 1 017,08440 Kč | 25 427,11 Kč |
| 50 | 995,95200 Kč | 49 797,60 Kč |
| 100 | 975,25840 Kč | 97 525,84 Kč |
| 250 | 812,09764 Kč | 203 024,41 Kč |
| Unit Price without VAT: | 1 121,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,76090 Kč |

