
RACM30-15SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM30-15SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-15SK/277 |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM30-15SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 60601-1; 61010-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,65000 Kč | 396,65 Kč |
| 5 | 377,71200 Kč | 1 888,56 Kč |
| 10 | 369,85900 Kč | 3 698,59 Kč |
| 25 | 359,72920 Kč | 8 993,23 Kč |
| 50 | 352,25400 Kč | 17 612,70 Kč |
| 100 | 344,93620 Kč | 34 493,62 Kč |
| 250 | 335,49176 Kč | 83 872,94 Kč |
| 500 | 328,52126 Kč | 164 260,63 Kč |
| Unit Price without VAT: | 396,65000 Kč |
|---|---|
| Unit Price with VAT: | 479,94650 Kč |

