
RACM30-15SK/277/PMA | |
|---|---|
DigiKey Part Number | 945-RACM30-15SK/277/PMA-ND |
Manufacturer | |
Manufacturer Product Number | RACM30-15SK/277/PMA |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.30" L x 1.50" W x 1.30" H (83.8mm x 38.1mm x 33.0mm) | |
Approval Agency | CE, cURus, EAC, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,47000 Kč | 434,47 Kč |
| 5 | 418,39000 Kč | 2 091,95 Kč |
| 10 | 411,61200 Kč | 4 116,12 Kč |
| 25 | 402,79600 Kč | 10 069,90 Kč |
| 50 | 396,24940 Kč | 19 812,47 Kč |
| 100 | 389,79970 Kč | 38 979,97 Kč |
| 250 | 381,42348 Kč | 95 355,87 Kč |
| 500 | 375,19942 Kč | 187 599,71 Kč |
| Unit Price without VAT: | 434,47000 Kč |
|---|---|
| Unit Price with VAT: | 525,70870 Kč |


