


RACM230-54SG | |
|---|---|
DigiKey Part Number | 945-RACM230-54SG-ND |
Manufacturer | |
Manufacturer Product Number | RACM230-54SG |
Description | AC/DC CONVERTER 54V 230W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 54V | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Current - Output 1 4.26 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,61000 Kč | 1 788,61 Kč |
| 5 | 1 703,52600 Kč | 8 517,63 Kč |
| 10 | 1 668,12300 Kč | 16 681,23 Kč |
| 25 | 1 622,45680 Kč | 40 561,42 Kč |
| 50 | 1 588,74220 Kč | 79 437,11 Kč |
| 100 | 1 555,73130 Kč | 155 573,13 Kč |
| Unit Price without VAT: | 1 788,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 164,21810 Kč |



