


RACM230-24SG/ENC | |
|---|---|
DigiKey Part Number | 945-RACM230-24SG/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM230-24SG/ENC |
Description | AC/DC CONVERTER 24V 230W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM230-24SG/ENC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.58 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 946,93000 Kč | 1 946,93 Kč |
| 5 | 1 854,41800 Kč | 9 272,09 Kč |
| 10 | 1 815,86500 Kč | 18 158,65 Kč |
| 25 | 1 766,16680 Kč | 44 154,17 Kč |
| 50 | 1 729,46660 Kč | 86 473,33 Kč |
| 100 | 1 693,53490 Kč | 169 353,49 Kč |
| Unit Price without VAT: | 1 946,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 355,78530 Kč |



