
RACM230-12SG/ENC | |
|---|---|
DigiKey Part Number | 945-RACM230-12SG/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM230-12SG/ENC |
Description | AC/DC CONVERTER 12V 230W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM230-12SG/ENC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 19.17 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 908,93000 Kč | 1 908,93 Kč |
| Unit Price without VAT: | 1 908,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 309,80530 Kč |


