



RACM18-24SER/W | |
|---|---|
DigiKey Part Number | 945-3132-ND |
Manufacturer | |
Manufacturer Product Number | RACM18-24SER/W |
Description | AC/DC CONVERTER 24V 18W |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM18-24SER/W Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4.6 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Enclosed | Features IP68, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 750 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,16000 Kč | 971,16 Kč |
| 5 | 924,87800 Kč | 4 624,39 Kč |
| 10 | 905,68600 Kč | 9 056,86 Kč |
| 25 | 880,89120 Kč | 22 022,28 Kč |
| 50 | 862,58940 Kč | 43 129,47 Kč |
| 100 | 844,66550 Kč | 84 466,55 Kč |
| 250 | 821,54340 Kč | 205 385,85 Kč |
| Unit Price without VAT: | 971,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,10360 Kč |

