Enclosed AC DC Converters 1 Output 12V 1.33A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM16E-12SK/277

DigiKey Part Number
945-RACM16E-12SK/277-ND
Manufacturer
Manufacturer Product Number
RACM16E-12SK/277
Description
AC/DC CONVERTER 12V 16W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.33A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM16E-12SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
Recom Power
Features
Baseplate, PFC, Standby Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
84.5%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, cURus, FCC, UKCA
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output (Max)
1.33A
Line Regulation
±0.2%
Power (Watts)
16 W
Load Regulation
1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
5223,67000 Kč1 118,35 Kč
10219,03000 Kč2 190,30 Kč
25213,02880 Kč5 325,72 Kč
50208,60260 Kč10 430,13 Kč
100204,26850 Kč20 426,85 Kč
250198,67804 Kč49 669,51 Kč
500194,55066 Kč97 275,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč