Enclosed AC DC Converters 1 Output 30V 80 ~ 275 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM15E-30SK/PMAD-CTN

DigiKey Part Number
945-RACM15E-30SK/PMAD-CTN-ND
Manufacturer
Manufacturer Product Number
RACM15E-30SK/PMAD-CTN
Description
AC/DC CONVERTER 30V 15W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 30V 80 ~ 275 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.2 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Baseplate, DC Input Capable, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount / DIN Rail
Number of Outputs
1
Size / Dimension
3.20" L x 1.00" W x 1.10" H (81.3mm x 25.4mm x 27.9mm)
Voltage - Input
80 ~ 275 VAC, 120 ~ 370 VDC
Approval Agency
CB Scheme, CE, cURus, FCC, UKCA
Voltage - Output 1
30V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
500 mA
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
22273,86136 Kč6 024,95 Kč
Manufacturers Standard Package
Unit Price without VAT:273,86136 Kč
Unit Price with VAT:331,37225 Kč