
RACM15E-15SK/PMAD-CTN | |
|---|---|
DigiKey Part Number | 945-RACM15E-15SK/PMAD-CTN-ND |
Manufacturer | |
Manufacturer Product Number | RACM15E-15SK/PMAD-CTN |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 275 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Baseplate, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount / DIN Rail |
Number of Outputs 1 | Size / Dimension 3.20" L x 1.00" W x 1.10" H (81.3mm x 25.4mm x 27.9mm) |
Voltage - Input 80 ~ 275 VAC, 120 ~ 370 VDC | Approval Agency CB Scheme, CE, cURus, FCC, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 1 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 273,86136 Kč | 6 024,95 Kč |
| Unit Price without VAT: | 273,86136 Kč |
|---|---|
| Unit Price with VAT: | 331,37225 Kč |

