
RACM1200-24SAV/ENC/PMB | |
|---|---|
DigiKey Part Number | 945-RACM1200-24SAV/ENC/PMB-ND |
Manufacturer | |
Manufacturer Product Number | RACM1200-24SAV/ENC/PMB |
Description | AC/DC CONVERTER 24V 1200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Baseplate, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | |
Approval Agency | CE, cURus, EAC | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 154,84000 Kč | 10 154,84 Kč |
| 5 | 9 671,59400 Kč | 48 357,97 Kč |
| 10 | 9 470,62300 Kč | 94 706,23 Kč |
| 25 | 7 775,03880 Kč | 194 375,97 Kč |
| Unit Price without VAT: | 10 154,84000 Kč |
|---|---|
| Unit Price with VAT: | 12 287,35640 Kč |



