Similar




RACM100-48S | |
|---|---|
DigiKey Part Number | 945-2260-ND |
Manufacturer | |
Manufacturer Product Number | RACM100-48S |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM100-48S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.09 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.2mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 638,95000 Kč | 3 638,95 Kč |
| 5 | 3 465,84600 Kč | 17 329,23 Kč |
| 10 | 3 393,82300 Kč | 33 938,23 Kč |
| 25 | 3 300,92760 Kč | 82 523,19 Kč |
| 50 | 3 232,33140 Kč | 161 616,57 Kč |
| Unit Price without VAT: | 3 638,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 403,12950 Kč |




