RAC60-12SB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 5
Unit Price: 578,91000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 12V 5A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 5A 85 ~ 265 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC60-12SB

DigiKey Part Number
945-1100-ND
Manufacturer
Manufacturer Product Number
RAC60-12SB
Description
AC/DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 5A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC60-12SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Features
SCP
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
86%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
6-DIP Module
Number of Outputs
1
Size / Dimension
4.29" L x 2.30" W x 1.20" H (109.0mm x 58.5mm x 30.5mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, cULus
Voltage - Output 1
12V
Line Regulation
±1%
Current - Output (Max)
5A
Load Regulation
±1%
Power (Watts)
60 W
Weight
0.684 lb (310.26 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM60-12SK/OF/PCB-TRecom Power5945-RACM60-12SK/OF/PCB-T-ND578,91000 KčSimilar
Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3In Stock
Ships from WEC