RAC3.5-24SK/277 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 731
Unit Price: 261,22000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 24V 146mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 146mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
RECOM RAC3.5-K/277 Series | Digi-Key Daily
RAC: Low Cost Miniature AC/DC Power Supplies

RAC3.5-24SK/277

DigiKey Part Number
945-3187-ND
Manufacturer
Manufacturer Product Number
RAC3.5-24SK/277
Description
AC/DC CONVERTER 24V 3.5W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 146mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC3.5-24SK/277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Recom Power
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
84%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
9-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Line Regulation
±0.5%
Voltage - Output 1
24V
Load Regulation
1%
Current - Output (Max)
146mA
Weight
0.069 lb (31.3 g)
Power (Watts)
3.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC05-24SK/277Recom Power731945-3188-ND261,22000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1247,78000 Kč247,78 Kč
5235,93400 Kč1 179,67 Kč
10231,02000 Kč2 310,20 Kč
25224,69520 Kč5 617,38 Kč
50220,02540 Kč11 001,27 Kč
100215,45630 Kč21 545,63 Kč
250209,55752 Kč52 389,38 Kč
500205,20422 Kč102 602,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,78000 Kč
Unit Price with VAT:299,81380 Kč