



RAC3.5-15SK/277 | |
|---|---|
DigiKey Part Number | 945-3178-ND |
Manufacturer | |
Manufacturer Product Number | RAC3.5-15SK/277 |
Description | AC/DC CONVERTER 15V 3.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 233mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC3.5-15SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 233mA | |
Power (Watts) | 3.5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 4 Leads | |
Size / Dimension | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | 1% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 5 | 235,93400 Kč | 1 179,67 Kč |
| 10 | 231,02000 Kč | 2 310,20 Kč |
| 25 | 224,69520 Kč | 5 617,38 Kč |
| 50 | 220,02540 Kč | 11 001,27 Kč |
| 100 | 215,45630 Kč | 21 545,63 Kč |
| 250 | 209,55752 Kč | 52 389,38 Kč |
| 500 | 205,20422 Kč | 102 602,11 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |

