



RAC3.5-12SK/277 | |
|---|---|
DigiKey Part Number | 945-3191-ND |
Manufacturer | |
Manufacturer Product Number | RAC3.5-12SK/277 |
Description | AC/DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 291mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC3.5-12SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 83% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 9-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 12V | Load Regulation 1% |
Current - Output (Max) 291mA | Weight 0.069 lb (31.3 g) |
Power (Watts) 3.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 5 | 235,93400 Kč | 1 179,67 Kč |
| 10 | 231,02000 Kč | 2 310,20 Kč |
| 25 | 224,69520 Kč | 5 617,38 Kč |
| 50 | 220,02540 Kč | 11 001,27 Kč |
| 100 | 215,45630 Kč | 21 545,63 Kč |
| 250 | 209,55752 Kč | 52 389,38 Kč |
| 500 | 205,20422 Kč | 102 602,11 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |


