Parametric Equivalent

RAC20NE-24SK/277/CC | |
|---|---|
DigiKey Part Number | 945-RAC20NE-24SK/277/CC-ND |
Manufacturer | |
Manufacturer Product Number | RAC20NE-24SK/277/CC |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 833mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20NE-24SK/277/CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 304,31733 Kč | 4 564,76 Kč |
| Unit Price without VAT: | 304,31733 Kč |
|---|---|
| Unit Price with VAT: | 368,22397 Kč |


