
RAC20NE-12SK/277 | |
|---|---|
DigiKey Part Number | 945-RAC20NE-12SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC20NE-12SK/277 |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.667A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20NE-12SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 1.667A | Line Regulation ±1% |
Power (Watts) 20 W | Load Regulation 2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 5 | 320,89200 Kč | 1 604,46 Kč |
| 10 | 314,23500 Kč | 3 142,35 Kč |
| 25 | 305,63840 Kč | 7 640,96 Kč |
| 50 | 299,28860 Kč | 14 964,43 Kč |
| 100 | 293,06910 Kč | 29 306,91 Kč |
| 250 | 285,04616 Kč | 71 261,54 Kč |
| 500 | 279,12558 Kč | 139 562,79 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |


