Direct



RAC20-15SB | |
|---|---|
DigiKey Part Number | 945-1091-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-15SB |
Description | AC/DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.33A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-15SB Models |
Category | Applications ITE (Commercial) |
Manufacturer Recom Power | Features SCP |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, UL |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1.33A | Load Regulation ±1% |
Power (Watts) 20 W | Weight 0.13 lb (58.97 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC20-15SK | Recom Power | 3 121 | 945-3238-ND | 14,48000 $ | Direct |


