Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC20-05SK/277

DigiKey Part Number
945-RAC20-05SK/277-ND
Manufacturer
Manufacturer Product Number
RAC20-05SK/277
Description
AC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC20-05SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±2%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1335,13000 Kč335,13 Kč
5319,17000 Kč1 595,85 Kč
10312,53400 Kč3 125,34 Kč
25303,98400 Kč7 599,60 Kč
50297,66760 Kč14 883,38 Kč
100291,48370 Kč29 148,37 Kč
250283,50576 Kč70 876,44 Kč
500277,61582 Kč138 807,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,13000 Kč
Unit Price with VAT:405,50730 Kč