


RAC20-05SB | |
|---|---|
DigiKey Part Number | 945-1089-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-05SB |
Description | AC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3.6A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-05SB Models |
Category | Features SCP |
Manufacturer Recom Power | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 78% |
Packaging Box | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) |
Number of Outputs 1 | Approval Agency CE, UL |
Voltage - Input 90 ~ 264 VAC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 3.6A | Weight 0.13 lb (58.97 g) |
Power (Watts) 20 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC20-05SB | Recom Power | 312 | 1486-RAC20-05SB-CHP | 68,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 680,26000 Kč | 1 680,26 Kč |
| 5 | 1 600,30000 Kč | 8 001,50 Kč |
| 10 | 1 567,03900 Kč | 15 670,39 Kč |
| 25 | 1 524,14400 Kč | 38 103,60 Kč |
| 50 | 1 492,47060 Kč | 74 623,53 Kč |
| 100 | 1 461,46080 Kč | 146 146,08 Kč |
| Unit Price without VAT: | 1 680,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 033,11460 Kč |

