
RAC15-15SK/480 | |
|---|---|
DigiKey Part Number | 945-RAC15-15SK/480-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-15SK/480 |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-15SK/480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Laboratory | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 61010-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,12000 Kč | 520,12 Kč |
| 5 | 495,46800 Kč | 2 477,34 Kč |
| 10 | 485,18000 Kč | 4 851,80 Kč |
| 25 | 471,89240 Kč | 11 797,31 Kč |
| 50 | 462,09040 Kč | 23 104,52 Kč |
| 100 | 452,49220 Kč | 45 249,22 Kč |
| 250 | 440,10464 Kč | 110 026,16 Kč |
| 500 | 369,56480 Kč | 184 782,40 Kč |
| Unit Price without VAT: | 520,12000 Kč |
|---|---|
| Unit Price with VAT: | 629,34520 Kč |

