


RAC10E-3.3SK/277 | |
|---|---|
DigiKey Part Number | 945-RAC10E-3.3SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC10E-3.3SK/277 |
Description | AC/DC CONVERTER 3.3V 8.25W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.5A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10E-3.3SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 8.25 W | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | 1.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 5 | 196,66800 Kč | 983,34 Kč |
| 10 | 192,57300 Kč | 1 925,73 Kč |
| 25 | 187,31040 Kč | 4 682,76 Kč |
| 50 | 183,41760 Kč | 9 170,88 Kč |
| 100 | 179,60430 Kč | 17 960,43 Kč |
| 250 | 174,68824 Kč | 43 672,06 Kč |
| 500 | 171,05852 Kč | 85 529,26 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |


